RBB09DHFD

Heilind Number:SULRBB09DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHFD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHFD

Detailed Description

Introducing the RBB09DHFD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 18 positions, offering ample connectivity options. With a pitch of 1.27mm (.05 in), it ensures precise alignment on your PCB. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and surface mount termination method make installation a breeze. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a voltage rating of 300 VAC and amperage of 1A, it meets high electrical standards. The connector's compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable space on your board. Trust the RBB09DHFD for seamless and robust board-to-board connections in your electronic applications.