RBB09DHFN

Heilind Number:SULRBB09DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHFN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHFN

Detailed Description

Introducing the RBB09DHFN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector, featuring two rows with a total of 18 positions, offers seamless integration for your circuit board assemblies. Engineered with a pitch of 1.27mm (.05in) and a contact type of hairpin, it ensures reliable signal transmission with a voltage rating of 300 VAC. The surface-mount termination method, along with phosphor bronze contacts plated with gold, guarantees optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact dimensions, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), make it ideal for space-constrained designs. With matte tin termination plating, it complies with RoHS standards. Trust the RBB09DHFN for secure and efficient board-to-board connections in your next project.