| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB09DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB09DHHD |
RBB09DHHD
| Heilind Number: | SULRBB09DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB09DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU RBB09DHHD, a high-performance 18-position female connector designed for reliable board-to-board and card edge connections. Featuring a sturdy construction with phosphor bronze contacts and gold plating, this connector ensures excellent conductivity and durability. With a pitch of 1.27mm (.05in) and a straight orientation, it offers precise and secure mating. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method make installation a breeze. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the quality and performance of this connector for your next project.

