RBB09DHNR

Heilind Number:SULRBB09DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHNR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHNR

Detailed Description

Introducing the RBB09DHNR, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 18 positions, allowing for secure and reliable connections. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The straight orientation and metal board lock mount type make installation a breeze. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it is suitable for various power and signal transmission needs. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee long-term performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the RBB09DHNR for your connectivity needs in aerospace, defense, and other critical applications.