RBB09DHRN

Heilind Number:SULRBB09DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHRN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHRN

Detailed Description

Introducing the RBB09DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. Its female gender, two rows, and 18 positions offer versatile connectivity options. The card extender termination method and gold-plated hairpin contacts guarantee secure and low-resistance connections. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the stringent requirements of industrial applications. The connector's orientation is straddle, and it operates smoothly within a wide temperature range from -65 to 125°C. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability and solderability. Perfect for use in aerospace, defense, and industrial electronic systems, the RBB09DHRN is the ultimate choice for high-reliability connectivity solutions.