| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB09DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 18 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB09DHRT |
RBB09DHRT
| Heilind Number: | SULRBB09DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB09DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB09DHRT, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with a low 1A amperage rating and a voltage capacity of 300 VAC. Its female gender, dual-row design with 18 positions, and hairpin contact type offer versatile connectivity options. The threaded mount and straddle orientation make installation easy, while the card extender termination method and matte tin plating guarantee secure and stable connections. With a pitch of 1.27mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Add efficiency and reliability to your PCB designs with the RBB09DHRT.

