| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB09DYFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB09DYFT |
RBB09DYFT
| Heilind Number: | SULRBB09DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB09DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB09DYFT, a high-performance Board To Board PCB Connector designed for precision applications. Featuring a robust construction with PPS & Phosphor Bronze materials, this connector ensures reliable signal transmission with minimal interference. The female gender, threaded mount type, and surface mount termination method make installation a breeze. With 18 cantilever contact positions plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at up to 300 VAC and -65 to 125 °C, it's ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the RBB09DYFT for seamless board-to-board connections in critical systems.

