RBB09DYHN

Heilind Number:SULRBB09DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DYHN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DYHN

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, featuring a compact design with a pitch of 1.27mm (.05 in) for seamless integration. This female connector is designed for high-performance applications, with a voltage rating of 300 VAC and an amperage of 1A. Its two rows of 18 cantilever contacts, made of durable phosphor bronze with gold plating, ensure reliable connectivity. The termination method is through-hole, with a tail length of 3.18mm (.125 in) for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a low-profile connector height of 15.49mm (.61 in) and a compact width of 9.4mm (.37 in), it offers space-saving solutions for PCB connections. The matte tin termination plating adds to its durability. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the RBB09DYHN is a high-quality, high-reliability connector that meets the strictest industry standards.