RBB09DYHR

Heilind Number:SULRBB09DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULRBB09DYHR

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, featuring a compact design with a pitch of 1.27mm (.05in) for efficient PCB connectivity. This female connector boasts two rows of 18 cantilever contacts, each plated with gold for optimal signal transmission. The contact material, phosphor bronze, ensures durability and reliability, even in harsh operating conditions ranging from -65 to 125°C. With a 300VAC voltage rating and a 1A amperage, it's suitable for a wide range of applications. Its metal board lock mount type and thru-hole termination method offer secure and stable installation. The connector's sleek, straight orientation and low-profile height of 15.49mm (.61in) make it ideal for space-constrained environments. Trust in its high-quality construction, including matte tin termination plating, for long-lasting performance in your projects. Explore the possibilities with this essential component in the realm of PCB connectivity.