RBB09DYHT

Heilind Number:SULRBB09DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DYHT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DYHT

Detailed Description

The RBB09DYHT is a high-performance PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures optimal conductivity with a contact plating of gold. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of power supply needs. The connector's two rows of 18 positions provide ample connectivity options, while its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The Cantilever contact type offers efficient signal transmission, and the matte tin termination plating enhances durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the RBB09DYHT is perfect for space-constrained applications. Whether used in aerospace, defense, or industrial settings, this connector delivers exceptional performance and longevity.