| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB09DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 18 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB09DYRD |
RBB09DYRD
| Heilind Number: | SULRBB09DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB09DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB09DYRD, a high-performance connector designed for board-to-board PCB and card edge applications. Featuring 18 female contacts with gold-plated phosphor bronze construction, this connector ensures reliable power and signal transmission. With a pitch of 1.27mm and operating voltage of 300VAC, it offers seamless connectivity in various electronic systems. The cantilever contact type and clearance hole mount make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the RBB09DYRD for high-speed data transfer and robust performance in your next project.

