RBB09DYRQ

Heilind Number:SULRBB09DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DYRQ

Detailed Description

Introducing the RBB09DYRQ, a high-performance PCB connector designed for precision connectivity in electronic systems. This female connector features two rows for efficient data transmission and a straddle mount for secure installation. With a termination method of Card Extender and contact material of Phosphor Bronze plated with gold, it ensures reliable conductivity. Operating at 1 A and 300 VAC, it meets stringent power requirements. The cantilever contact type and orientation of straddle guarantee optimal signal integrity. Boasting 18 positions and a pitch of 1.27 mm, it offers versatility in board-to-board connections. With a wide operating temperature range of -65 to 125 °C, it is suitable for diverse environments. The connector's compact design, with dimensions of .61 inches in height and 9.4 mm in width, facilitates integration into electronic assemblies. Its termination plating of Matte Tin enhances durability. Ideal for hi-rel applications, this product, with the acronym RBB09DYRQ, is a reliable choice for demanding electronic projects.