RBB09DYRT

Heilind Number:SULRBB09DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DYRT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DYRT

Detailed Description

Introducing the RBB09DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector offers reliable power and signal transmission. Featuring two rows of eighteen female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and resistance to corrosion. The cantilever contact type and straddle orientation provide secure and stable connections. With a termination method of card extender and termination plating of matte tin, it offers easy installation and enhanced durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring only 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is compact yet robust. Whether it's for aerospace, military, or industrial applications, the RBB09DYRT is the perfect choice for reliable and high-speed connectivity.