RBB100DHAD

Heilind Number:SULRBB100DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHAD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHAD

Detailed Description

Introducing the RBB100DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector is perfect for high-density circuit boards. Featuring two rows of 200 gold-plated contacts made of phosphor bronze, it ensures reliable signal transmission with a current rating of 1A. The right-angle orientation and thru-hole termination method offer easy and secure installation, while the matte tin termination plating guarantees excellent solderability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its low profile, measuring at just 23.24mm (.915in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained designs. Trust in the RBB100DHAD for efficient and durable connectivity in your electronic systems.