RBB100DHAN

Heilind Number:SULRBB100DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULRBB100DHAN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-To-Board PCB Connector, featuring a female gender with two rows and a right-angle orientation for seamless connectivity. Designed for high-performance applications, this connector boasts a contact rating of 1A at 300VAC, ensuring reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 1.27mm and 200 positions, it offers precise and secure mating. The termination method is through-hole, with matte tin plating for easy installation and soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at .915in in height and 9.4mm in width, it is compact yet efficient. Ideal for demanding PCB applications, this connector is a top choice for engineers and designers seeking quality and performance. Welcome to the future of connectivity with the RBB100DHAN.