RBB100DHAR

Heilind Number:SULRBB100DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULRBB100DHAR

Detailed Description

Introducing the RBB100DHAR, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a female gender with two rows, ideal for secure and stable connections. With a metal board lock mount type and through-hole termination method, installation is efficient and reliable. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum current of 1A and voltage of 300VAC, this connector is suitable for various applications. The hairpin contact type and right-angle orientation offer flexibility in usage. With 200 positions and a pitch of 1.27mm, it allows for intricate PCB designs. The connector's tail length of 2.54mm and compact size make it space-efficient. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its longevity. The RBB100DHAR is the perfect choice for high-reliability electronic systems, meeting the demands of modern connectivity standards.