RBB100DHAS

Heilind Number:SULRBB100DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHAS
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHAS

Detailed Description

Introducing our RBB100DHAS Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring a durable construction of PPS and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows of 200 female contacts in a right-angle orientation, it offers seamless integration onto PCBs. The Hairpin contact type and Thru Hole termination method, with Matte Tin plating, guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. RoHS compliant and compact in size, with a height of 23.24mm and width of 9.4mm, it is suitable for various applications where space and performance are crucial. Upgrade your electronic designs with the RBB100DHAS for efficient and dependable connectivity.