RBB100DHAT

Heilind Number:SULRBB100DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULRBB100DHAT

Detailed Description

Introducing the RBB100DHAT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with durable PPS and Phosphor Bronze materials, this connector guarantees reliable operation even in the most demanding environments. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable installation. The termination method is through-hole, with contacts plated in gold for optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation make it versatile for various PCB designs. With 200 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. The connector's compact design, with a height of 23.24mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it ensures long-term durability. Classified under the category of hi-rel connectors, the RBB100DHAT is a high-quality solution for critical electronic assemblies. Elevate your connectivity standards with this advanced PCB connector.