RBB100DHBD

Heilind Number:SULRBB100DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHBD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHBD

Detailed Description

Introducing the RBB100DHBD, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features two rows of female pins made of durable PPS and Phosphor Bronze. With a contact plating of gold, it ensures reliable conductivity and signal transmission, even in harsh environments. The hairpin contact type and right-angle orientation offer easy and secure connections. Operating at a maximum voltage of 300 VAC and amperage of 1 A, it meets stringent power requirements. Its clearance hole mount type and thru-hole termination method guarantee easy installation onto circuit boards. With 200 positions and a pitch of 1.27 mm, it provides ample connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in industrial and aerospace applications. Trust the RBB100DHBD for seamless board-to-board connections, ensuring optimal performance in your electronic systems.