RBB100DHBR

Heilind Number:SULRBB100DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULRBB100DHBR

Detailed Description

SKU RBB100DHBR offers a high-quality solution for board-to-board connections. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable performance in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for various applications. The female gender and right-angle orientation, along with two rows of 200 positions, provide versatility in layout design. The gold-plated hairpin contacts on a 1.27mm pitch guarantee efficient signal transmission. Designed for secure attachment, the metal board lock mount type and thru-hole termination method offer stability during assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is both durable and resilient. Its compact size, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Perfect for use in high-reliability applications, this connector is a valuable component in any electronic system.