RBB100DHFN

Heilind Number:SULRBB100DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHFN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHFN

Detailed Description

Introducing the RBB100DHFN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from durable PPS and Phosphor Bronze, this connector ensures reliable power transmission with a low amperage of 1A and a voltage rating of 300VAC. The gold-plated contacts guarantee excellent conductivity, while the surface mount termination method simplifies installation. With a pitch of 1.27mm, this connector offers precise connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The straight orientation and hairpin contact type further enhance its versatility. Boasting 200 positions and a tail length of 2.54mm, the RBB100DHFN provides ample connectivity options. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the reliability and performance of this connector for your critical electronic systems.