RBB100DHHD

Heilind Number:SULRBB100DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHHD

Detailed Description

Introducing the RBB100DHHD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting performance in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, it is ideal for various electronic applications. The connector, with a hairpin contact type and gold plating, guarantees excellent conductivity and signal integrity. Its straight orientation, two rows, and 200 positions offer versatile connectivity options. The connector's clearance hole mount type and thru-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. Measuring .61 inches in height and 9.4mm in width, the RBB100DHHD is compact yet efficient. Trust in this connector for high-reliability connections in your PCB designs.