| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB100DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 200 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 200 |
| SKU: | SULRBB100DHHN |
RBB100DHHN
| Heilind Number: | SULRBB100DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB100DHHN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a Female Gender, the RBB100DHHN Board To Board PCB Connector offers reliable connectivity in electronic applications. With two rows and a straight orientation, it boasts a total of 200 positions for versatile use. Its termination method through hole ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees efficient signal transmission. Operating at a voltage of 300 VAC and an amperage of 1 A, this connector is suitable for diverse industrial settings. With a pitch of 1.27 mm and a tail length of 3.18 mm, it facilitates seamless integration on PCBs. RoHS compliant and designed for an operating temperature range of -65 to 125°C, the RBB100DHHN connector prioritizes performance and durability in demanding environments.

