RBB100DHLD

Heilind Number:SULRBB100DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHLD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHLD

Detailed Description

Introducing the RBB100DHLD, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is ideal for various power applications. The female gender, hairpin contact type, and thru-hole termination method guarantee secure and stable connections. With two rows and 200 positions, it offers ample connectivity options. The gold-plated contacts provide excellent signal integrity, while the matte tin termination plating enhances solderability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the RBB100DHLD is the perfect choice for high-reliability connectivity.