RBB100DHLN

Heilind Number:SULRBB100DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHLN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHLN

Detailed Description

Introducing the RBB100DHLN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector features two rows of 200 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure and reliable connections, while the termination method of thru hole mounting guarantees easy installation. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of only 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust in the RBB100DHLN for seamless and efficient board-to-board connectivity in your electronic systems.