RBB100DHND

Heilind Number:SULRBB100DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHND
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHND

Detailed Description

Introducing the RBB100DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent industry standards for power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation, two rows of hairpin contacts, and 200 positions, it offers versatile connectivity options. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Operating in a wide temperature range from -65°C to 125°C, it is suitable for both commercial and industrial applications. Trust the RBB100DHND for seamless board-to-board connections in your projects.