RBB100DHNN

Heilind Number:SULRBB100DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHNN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHNN

Detailed Description

Introducing the RBB100DHNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female connectors, this connector ensures secure and reliable connections. Its phosphor bronze contact material with gold plating guarantees excellent conductivity while maintaining durability. Operating at a voltage of 300 VAC and an amperage of 1A, it is suitable for various electronic systems. The straight orientation and hairpin contact type make assembly easy and efficient. With a temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating offers corrosion resistance. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Perfect for applications where quality and performance are paramount, the RBB100DHNN is a top choice for engineers and designers in need of high-reliability connectivity solutions.