RBB100DHNT

Heilind Number:SULRBB100DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHNT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHNT

Detailed Description

Introducing the RBB100DHNT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With two rows of female contacts crafted from durable PPS and phosphor bronze, this connector ensures reliable signal transmission. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable installation on PCBs. The gold-plated contacts guarantee excellent conductivity and corrosion resistance, while the hairpin contact type and straight orientation facilitate easy mating. With a pitch of 1.27mm and 200 positions, it enables high-density interconnections. Operating at a voltage of 300VAC and with an impressive operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the RBB100DHNT sets a new standard for performance and reliability in board-to-board connectivity.