RBB100DHRT

Heilind Number:SULRBB100DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DHRT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DHRT

Detailed Description

Introducing the RBB100DHRT, a high-performance PCB connector designed for demanding applications. This connector, featuring a durable PPS and Phosphor Bronze construction, ensures reliable connectivity in rugged environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. Its female gender and two-row configuration offer versatility in board-to-board connections. The threaded mount type and card extender termination method provide secure installation. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. Engineered for efficiency, this connector has a 1.27mm pitch and 200 positions, ideal for high-density layouts. Its hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it performs flawlessly in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the RBB100DHRT offers unmatched durability and performance. Elevate your connectivity solutions with this essential component.