RBB100DYFD

Heilind Number:SULRBB100DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DYFD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DYFD

Detailed Description

The RBB100DYFD is a high-quality Board to Board PCB Connector designed for optimal performance in electronic applications. Featuring a durable construction of PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power requirements. The surface mount termination method and cantilever contact type facilitate easy installation and secure connections. With two rows of 200 positions each, it offers ample connectivity options. The connector's straight orientation and clearance hole mount type further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. Matte Tin termination plating guarantees long-term durability. The RBB100DYFD is a top choice for demanding electronic applications, bridging connections with precision and reliability.