RBB100DYFR

Heilind Number:SULRBB100DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULRBB100DYFR

Detailed Description

Introducing the RBB100DYFR, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic assemblies. With a compact form factor and durable construction, this connector features PPS and Phosphor Bronze material with Gold contact plating, ensuring reliable signal transmission at an amperage of 1A and a voltage of 300VAC. Its Surface Mount termination method and Metal Board Lock mount type offer easy installation and secure attachment. The connector, with two rows of 200 positions each, spaced at a pitch of 1.27mm (.05in), guarantees efficient PCB connections. Ideal for applications requiring precision and durability, this connector operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for various industrial environments. With its straight orientation and cantilever contact type, it provides a stable and efficient connection. The RBB100DYFR is the perfect choice for demanding electronic systems, ensuring high reliability and performance.