RBB100DYHT

Heilind Number:SULRBB100DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DYHT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DYHT

Detailed Description

Introducing the RBB100DYHT, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and 200 positions spread across two rows, this connector offers precise and reliable connectivity. Featuring threaded mounting and thru-hole termination, it ensures secure attachment to PCBs. Engineered with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it's ideal for use in a wide range of electronic devices. The straight orientation and cantilever contact type facilitate easy and efficient assembly. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it's compact yet robust. The matte tin termination plating further enhances its performance and longevity. Whether for industrial, aerospace, or telecommunications applications, the RBB100DYHT is the perfect choice for high-reliability connectivity needs.