RBB100DYRD

Heilind Number:SULRBB100DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DYRD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DYRD

Detailed Description

Introducing the RBB100DYRD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission even in demanding environments. Its 200 positions, arranged in 2 rows with a pitch of 1.27mm, provide ample connectivity options. The female gender design and clearance hole mount type make it easy to integrate into your PCB layout. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and efficient power delivery, rated for up to 1A at 300VAC. Its cantilever contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various applications. Measuring at .61in in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Upgrade your electronic systems with the RBB100DYRD for seamless performance.