RBB100DYRN

Heilind Number:SULRBB100DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DYRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DYRN

Detailed Description

Introducing the RBB100DYRN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. With two rows of 200 cantilever contacts made of durable phosphor bronze and gold plating, this connector ensures reliable signal transmission even in demanding environments. Featuring a 1A current rating and a 300VAC voltage rating, it meets stringent industry standards for power and data transfer. The straddle orientation and card extender termination method offer versatile installation options. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, the RBB100DYRN guarantees performance and durability in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic systems.