RBB100DYRQ

Heilind Number:SULRBB100DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DYRQ

Detailed Description

Featuring a robust design for high-reliability applications, the RBB100DYRQ PCB connector is a vital component for secure board-to-board connections. With a dual-row configuration and a total of 200 positions, this connector ensures efficient signal transmission in complex circuitry. Crafted with precision, its female gender and straddle mount type guarantee a secure and stable installation. The PPS and Phosphor Bronze construction, with gold contact plating, offers optimal conductivity and durability, while its cantilever contact type ensures reliable performance. Operating at a voltage of 300 VAC and an impressive amperage of 1A, this connector is suitable for a wide range of electronic devices. Its wide operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhance its durability and versatility. With a compact connector height of 15.49mm and a connector width of 9.4mm, it is space-efficient without compromising on functionality. Ideal for demanding environments, the RBB100DYRQ is the perfect choice for high-performance PCB connectivity needs.