RBB100DYRT

Heilind Number:SULRBB100DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULRBB100DYRT

Detailed Description

Introducing the RBB100DYRT, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission. Featuring a sturdy design with PPS & Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various electronic applications. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Utilizing Card Extender termination method and gold-plated Phosphor Bronze contacts, it guarantees secure connections with minimal signal loss. The 1.27mm pitch and 200 positions offer versatility for complex circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for rugged environments. Its compact size, with dimensions of .61in height and 9.4mm width, allows for space-efficient PCB layouts. Matte Tin termination plating ensures long-term reliability. Trust the RBB100DYRT for high-quality board-to-board connectivity in your electronic designs.