RBB105DHAD

Heilind Number:SULRBB105DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHAD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHAD

Detailed Description

Introducing the RBB105DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient signal transmission. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. With 210 positions and a pitch of 1.27mm, this connector provides ample connectivity options while maintaining a compact footprint. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees durability and longevity. Trust the RBB105DHAD for your critical connectivity needs in aerospace, defense, or industrial applications.