RBB105DHAR

Heilind Number:SULRBB105DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHAR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHAR

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, RBB105DHAR. Designed for high-performance applications, this female connector features two rows of Hairpin contacts with gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers efficient power transmission. The right-angle orientation and metal board lock mount type provide secure and space-saving installation on PCBs. With 210 positions and a tail length of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector guarantees durability in harsh environments. Measuring at 23.24mm in height and 9.4mm in width, it's compact yet high in performance, making it ideal for a range of industrial applications. Trust in the quality and reliability of our RBB105DHAR connector for your connectivity needs.