| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB105DHAS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 210 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 210 |
| SKU: | SULRBB105DHAS |
RBB105DHAS
| Heilind Number: | SULRBB105DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB105DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB105DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1.27mm, this connector is ideal for densely populated circuit boards. Featuring two rows of 105 female contacts made of durable phosphor bronze with gold plating, it ensures reliable signal transmission with low contact resistance. The right-angle orientation and side-hole mount type allow for easy and secure installation. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating offers excellent solderability. Trust the RBB105DHAS for your connectivity needs in aerospace, defense, and industrial applications.

