RBB105DHAT

Heilind Number:SULRBB105DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULRBB105DHAT

Detailed Description

Introducing the RBB105DHAT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows for efficient connectivity, this female connector is crafted from durable PPS and Phosphor Bronze materials with gold plating, ensuring optimal signal transfer and longevity. With a pitch of 1.27mm and voltage rating of 300VAC, it offers seamless power and data transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Each of the 210 hairpin contact positions is meticulously engineered for a perfect fit, while the right-angle orientation and compact dimensions make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for demanding environments. Trust the RBB105DHAT for seamless connectivity in your electronic designs.