RBB105DHBN

Heilind Number:SULRBB105DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHBN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHBN

Detailed Description

Introducing the RBB105DHBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures efficient connectivity. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, it guarantees optimal conductivity and corrosion resistance. The hairpin contact type and right-angle orientation offer secure mating in tight spaces. With 210 positions and a pitch of 1.27mm, it enables high-density mounting. The termination method of thru-hole with matte tin plating ensures easy and durable soldering. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the RBB105DHBN for seamless board-to-board connections in your next electronic design project.