RBB105DHBR

Heilind Number:SULRBB105DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHBR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHBR

Detailed Description

Introducing the RBB105DHBR, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power transmission. Featuring two rows and a metal board lock mount type, it offers secure connectivity in industrial environments. The thru-hole termination method and gold-plated contacts guarantee excellent signal integrity. With a pitch of 1.27mm and a contact type of hairpin, it's perfect for high-density applications. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh conditions. This connector, with 210 positions and right-angle orientation, provides versatile connectivity solutions for your PCB assemblies. Trust in the RBB105DHBR for high reliability and performance in critical systems.