RBB105DHBT

Heilind Number:SULRBB105DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHBT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHBT

Detailed Description

The RBB105DHBT is a high-performance female connector designed for precision board-to-board and card edge connections in electronic devices. With two rows of contact points, it offers a total of 210 positions, allowing for intricate circuitry setups. The contact material, phosphor bronze with gold plating, ensures optimal conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable installation. This connector operates at voltages of up to 300 VAC and can handle currents of 1A, making it suitable for various applications. Its hairpin contact type and right-angle orientation facilitate smooth and ergonomic connections. With a wide operating temperature range of -65 to 125°C, it is reliable even in harsh environments. The matte tin termination plating adds an extra layer of protection against corrosion. Compact in size with dimensions of 9.4mm width and 23.24mm height, it is ideal for space-constrained layouts. Whether used in consumer electronics, industrial machinery, or aerospace systems, the RBB105DHBT connector delivers exceptional performance and reliability.