RBB105DHFD

Heilind Number:SULRBB105DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHFD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHFD

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, RBB105DHFD. This high-performance connector features a female gender with two rows, perfect for surface mounting with a clearance hole. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it's ideal for various electronic applications. The hairpin contact type and straight orientation facilitate easy and secure connections. Boasting 210 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for demanding environments. The connector's compact design, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it space-efficient. Terminated with matte tin plating, it ensures durability. Whether for industrial machinery or consumer electronics, this connector is a reliable choice. The PPS & Phosphor Bronze Board To Board PCB Connector, your solution for seamless and efficient connectivity.