| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB105DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB105DHFN |
RBB105DHFN
| Heilind Number: | SULRBB105DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB105DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB105DHFN, a top-of-the-line PCB connector designed for high-performance applications. With a current rating of 1A and a voltage tolerance of 300VAC, this connector ensures reliable power transmission. Featuring two rows for efficient connectivity, it boasts a surface mount termination method and durable phosphor bronze contacts with gold plating, guaranteeing optimal signal conductivity. The 1.27mm pitch and straight orientation allow for seamless integration into your PCB layout, while the -65 to 125°C operating temperature range ensures functionality in various environments. With 210 positions and a tail length of 2.54mm, this connector offers versatility for your connectivity needs. Trust in the RBB105DHFN for high-quality and high-reliability board-to-board or card edge connections.

