| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB105DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB105DHHD |
RBB105DHHD
| Heilind Number: | SULRBB105DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB105DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB105DHHD, a high-performance PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this female connector offers reliable connectivity. Boasting a 1A amperage and 300VAC voltage rating, it ensures efficient power delivery. The two rows of hairpin contacts, plated with gold for enhanced conductivity, provide a secure fit. With a pitch of 1.27mm and 210 positions, it allows for high-density board-to-board connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in various applications. Its clearance hole mount type and matte tin termination plating further enhance its durability. Trust the RBB105DHHD for your connectivity needs, where performance meets reliability.

