RBB105DHHN

Heilind Number:SULRBB105DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHHN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHHN

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBB105DHHN. This high-performance connector features a female gender with two rows and no mounting required, making it versatile for various applications. With a contact material of gold-plated phosphor bronze and a pitch of 1.27mm (.05in), it ensures reliable connectivity with an amperage rating of 1A and voltage capability of 300VAC. The straight orientation and hairpin contact type facilitate easy installation, while the 210 positions and 3.18mm (.125in) tail length provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), is ideal for space-constrained applications. Terminated with matte tin plating, it offers enhanced conductivity and corrosion resistance. Certified for hi-rel applications, the RBB105DHHN is the perfect choice for demanding PCB interconnect needs.