RBB105DHHR

Heilind Number:SULRBB105DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHHR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHHR

Detailed Description

Introducing the RBB105DHHR, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PPS and Phosphor Bronze, this female connector ensures reliable power transmission with an amperage rating of 1A and voltage capacity of 300VAC. With two rows and 210 positions, it offers ample connectivity options for complex circuitry. The contact material of Phosphor Bronze, plated with gold, guarantees optimal signal integrity. Its hairpin contact type and thru-hole termination method provide secure and efficient soldering onto the board. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating ensuring durability, this connector is a reliable choice for high-reliability electronic systems. Upgrade your connectivity solutions with the RBB105DHHR.