RBB105DHLR

Heilind Number:SULRBB105DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHLR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DHLR

Detailed Description

The RBB105DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 1.27mm (0.05in), it offers secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent signal transmission and durability. This connector can handle an amperage of 1A and a voltage of 300VAC, making it suitable for various electronic devices. Its through-hole termination method and metal board lock mount type guarantee stability during operation. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The straight orientation and hairpin contact type provide ease of assembly. With 210 positions and a tail length of 4.06mm (0.16in), it offers ample connectivity options. The matte tin termination plating and compliance with RoHS standards make it environmentally friendly. Perfect for high-reliability applications, the RBB105DHLR is a top choice for engineers seeking quality connectors.