RBB105DHND

Heilind Number:SULRBB105DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULRBB105DHND

Detailed Description

Introducing the RBB105DHND, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of power and signal transmission requirements. The gold-plated contact surfaces guarantee low contact resistance and enhanced durability. Its two-row design with 210 positions allows for efficient signal routing. With a straight orientation and clearance hole mount type, installation is quick and easy. The connector is rated for operating temperatures ranging from -65 to 125°C, making it ideal for use in extreme conditions. Trust the RBB105DHND for secure and high-speed data transmission in your electronic systems.